
647466-1 | |
---|---|
DigiKey Part Number | 647466-1-ND |
Manufacturer | |
Manufacturer Product Number | 647466-1 |
Description | CONN SOCKET 16AWG CRIMP TIN-LEAD |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |