
3-647466-1 | |
---|---|
DigiKey Part Number | A100925TR-ND - Tape & Reel (TR) A100925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-647466-1 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-647466-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥18.50000 | ¥185 |
25 | ¥17.36000 | ¥434 |
50 | ¥16.50000 | ¥825 |
100 | ¥15.73000 | ¥1,573 |
250 | ¥14.74000 | ¥3,685 |
500 | ¥14.03800 | ¥7,019 |
1,000 | ¥13.36500 | ¥13,365 |
2,500 | ¥12.52720 | ¥31,318 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | ¥11.25618 | ¥61,909 |
11,000 | ¥10.71864 | ¥117,905 |
16,500 | ¥10.41618 | ¥171,867 |
27,500 | ¥10.04745 | ¥276,305 |
38,500 | ¥9.81182 | ¥377,755 |
55,000 | ¥9.56805 | ¥526,243 |
137,500 | ¥8.96948 | ¥1,233,304 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |