
RL1632S-R039-F | |
|---|---|
DigiKey Part Number | RL16S.039FTR-ND - Tape & Reel (TR) RL16S.039FCT-ND - Cut Tape (CT) RL16S.039FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632S-R039-F |
Description | RES 0.039 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632S-R039-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥55.30000 | ¥553 |
| 25 | ¥47.00000 | ¥1,175 |
| 50 | ¥41.74000 | ¥2,087 |
| 100 | ¥37.29000 | ¥3,729 |
| 250 | ¥32.39200 | ¥8,098 |
| 500 | ¥29.31800 | ¥14,659 |
| 1,000 | ¥26.70900 | ¥26,709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥22.50380 | ¥112,519 |
| 10,000 | ¥20.95430 | ¥209,543 |
| 15,000 | ¥20.15853 | ¥302,378 |
| 25,000 | ¥19.25824 | ¥481,456 |
| 35,000 | ¥18.72189 | ¥655,266 |
| 50,000 | ¥18.19798 | ¥909,899 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

