Image for 5176381-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5176381-6

DigiKey Part Number
5176381-6-ND
Manufacturer
Manufacturer Product Number
5176381-6
Description
CONN PLUG 140POS R/A GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
140 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5176381-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
140
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
400¥4,827.30500¥1,930,922
Manufacturers Standard Package
Unit Price without JCT:¥4,827.30500
Unit Price with JCT:¥5,310.03550