
5176376-6 | |
|---|---|
DigiKey Part Number | 5176376-6-ND |
Manufacturer | |
Manufacturer Product Number | 5176376-6 |
Description | CONN RCPT 140POS VERT GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176376-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.531" (13.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ¥4,505.76563 | ¥4,325,535 |
| Unit Price without JCT: | ¥4,505.76563 |
|---|---|
| Unit Price with JCT: | ¥4,956.34219 |


