
2-5492249-5 | |
|---|---|
DigiKey Part Number | 2-5492249-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-5492249-5 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 25M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Features Riser, Zipcord |
Manufacturer TE Connectivity AMP Connectors | Fiber Type 62.5/125 |
Series | Length - Overall 82.0' (25.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Obsolete | Ratings OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Diameter 0.12" (3.0mm) | Insertion Loss 0.54dB |
Cable Type Twin Zip | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N306-25M | Eaton Tripp Lite | 0 | N306-25M-ND | ¥10,033.00000 | Similar |







