
2-5492249-0 | |
|---|---|
DigiKey Part Number | 2-5492249-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-5492249-0 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Features Riser, Zipcord |
Manufacturer TE Connectivity AMP Connectors | Fiber Type 62.5/125 |
Series | Length - Overall 65.6' (20.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Obsolete | Ratings OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Diameter 0.12" (3.0mm) | Insertion Loss 0.53dB |
Cable Type Twin Zip | Base Product Number |






