Direct
Similar

111623-5 | |
|---|---|
DigiKey Part Number | AKA24K-ND |
Manufacturer | |
Manufacturer Product Number | 111623-5 |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-111623-7 | TE Connectivity AMP Connectors | 195 | AKA24L-ND | ¥1,368.00000 | Direct |
| 2FCS-24-SG-PB | Adam Tech | 0 | 2057-2FCS-24-SG-PB-ND | ¥299.84200 | Similar |




