New at DigiKey
Image for 2FCS-24-SG-PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FCS-24-SG-PB

DigiKey Part Number
2057-2FCS-24-SG-PB-ND
Manufacturer
Manufacturer Product Number
2FCS-24-SG-PB
Description
CONNECTOR, IDC SOCKET, 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
24
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥286.42300¥286,423
Manufacturers Standard Package
Unit Price without JCT:¥286.42300
Unit Price with JCT:¥315.06530