



1-2511766-5 | |
|---|---|
DigiKey Part Number | 17-1-2511766-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2511766-5 |
Description | 1MM 2R INT LCKNG HPI, HSG, 2X15P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2511766-5 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.105" (2.66mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2511766-5 | TE Connectivity AMP Connectors | 5,000 | 17-2511766-5-ND | ¥1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥101.28020 | ¥506,401 |
| Unit Price without JCT: | ¥101.28020 |
|---|---|
| Unit Price with JCT: | ¥111.40822 |


