



2511766-5 | |
|---|---|
DigiKey Part Number | 17-2511766-5-ND |
Manufacturer | |
Manufacturer Product Number | 2511766-5 |
Description | 1MM 2R INT LCKNG HPI, HSG, 2X15P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2511766-5 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.105" (2.66mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥150.20000 | ¥1,502 |
| 25 | ¥140.80000 | ¥3,520 |
| 50 | ¥134.08000 | ¥6,704 |
| 100 | ¥127.66000 | ¥12,766 |
| 250 | ¥119.66000 | ¥29,915 |
| 500 | ¥113.94600 | ¥56,973 |
| 1,000 | ¥108.50400 | ¥108,504 |
| 3,000 | ¥100.41200 | ¥301,236 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

