Similar

1-119790-4 | |
|---|---|
DigiKey Part Number | A114779-ND |
Manufacturer | |
Manufacturer Product Number | 1-119790-4 |
Description | CONN EDGE DUAL FMALE 56POS 0.156 |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-119790-4 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 56 | Color Black |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 737-056-520-206 | EDAC Inc. | 0 | 151-737-056-520-206-ND | ¥1,180.64000 | Similar |


