Similar

737-056-520-206 | |
|---|---|
DigiKey Part Number | 151-737-056-520-206-ND |
Manufacturer | |
Manufacturer Product Number | 737-056-520-206 |
Description | CONN EDGE DUAL FMALE 56POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 737-056-520-206 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 28 | Color Black |
Number of Positions 56 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-119790-4 | TE Connectivity AMP Connectors | 0 | A114779-ND | ¥0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥1,180.64000 | ¥29,516 |
| Unit Price without JCT: | ¥1,180.64000 |
|---|---|
| Unit Price with JCT: | ¥1,298.70400 |


