3-1437466-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-1437466-5

VMAXBA

DigiKey Part Number
A115752-ND
Manufacturer
Manufacturer Product Number
VMAXBA
Description
RELAY GEN PURPOSE DPDT 7A 240V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
209 VAC
Must Release Voltage
156 VAC
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.