Parametric Equivalent

1617005-8 | |
|---|---|
DigiKey Part Number | 1617005-8-ND |
Manufacturer | |
Manufacturer Product Number | 1617005-8 |
Description | B07D992BZ1-0286 = RELAY. |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Chassis Mount |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9.7 VDC |
Packaging Bulk | Must Release Voltage 1.15 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 170 Ohms |
Coil Current 105.9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617005-2 | WEC | 224 | 2266-1-1617005-2-ND | ¥52,839.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | ¥87,431.09524 | ¥1,836,053 |
| Unit Price without JCT: | ¥87,431.09524 |
|---|---|
| Unit Price with JCT: | ¥96,174.20476 |

