
1-1617005-2 | |
|---|---|
DigiKey Part Number | 1-1617005-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617005-2 |
Description | B07Z992BZ1-0044 = RELAY. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 105.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9.7 VDC | |
Must Release Voltage | 1.15 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 170 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ¥50,075.37500 | ¥1,602,412 |
| Unit Price without JCT: | ¥50,075.37500 |
|---|---|
| Unit Price with JCT: | ¥55,082.91250 |

