Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

FK16X5R1C335KN020 | |
|---|---|
DigiKey Part Number | 445-5336-ND |
Manufacturer | |
Manufacturer Product Number | FK16X5R1C335KN020 |
Description | CAP CER 3.3UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X5R1C335KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥26.97200 | ¥13,486 |
| Unit Price without JCT: | ¥26.97200 |
|---|---|
| Unit Price with JCT: | ¥29.66920 |




