
FK14X5R1C335KR020 | |
|---|---|
DigiKey Part Number | 445-8294-ND |
Manufacturer | |
Manufacturer Product Number | FK14X5R1C335KR020 |
Description | CAP CER 3.3UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R1C335KR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X5R1E335KR020 | TDK | 492 | 445-8299-ND | ¥80.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥44.90000 | ¥449 |
| 50 | ¥33.34000 | ¥1,667 |
| 100 | ¥29.80000 | ¥2,980 |
| 500 | ¥23.84800 | ¥11,924 |
| 1,000 | ¥22.01000 | ¥22,010 |
| 2,500 | ¥20.07200 | ¥50,180 |
| 5,000 | ¥18.90460 | ¥94,523 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

