Upgrade
Similar
Parametric Equivalent

FA24X7R1H224KNU00 | |
|---|---|
DigiKey Part Number | 445-181140-ND |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H224KNU00 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H224KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.60000 | ¥336 |
| 50 | ¥24.62000 | ¥1,231 |
| 100 | ¥21.89000 | ¥2,189 |
| 500 | ¥17.23600 | ¥8,618 |
| 1,000 | ¥15.80400 | ¥15,804 |
| 2,500 | ¥14.29280 | ¥35,732 |
| 5,000 | ¥13.38260 | ¥66,913 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |




