
FA24X8R1H224KRU00 | |
|---|---|
DigiKey Part Number | 445-181146-ND |
Manufacturer | |
Manufacturer Product Number | FA24X8R1H224KRU00 |
Description | CAP CER 0.22UF 50V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X8R1H224KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥38.60000 | ¥386 |
| 50 | ¥28.42000 | ¥1,421 |
| 100 | ¥25.31000 | ¥2,531 |
| 500 | ¥20.08600 | ¥10,043 |
| 1,000 | ¥18.47500 | ¥18,475 |
| 2,500 | ¥16.77480 | ¥41,937 |
| 5,000 | ¥15.75100 | ¥78,755 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

