Direct
MFR Recommended
Similar
Similar


CKG45KX7T2W474M290JJ | |
|---|---|
DigiKey Part Number | 445-10406-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG45KX7T2W474M290JJ |
Description | CAP CER 0.47UF 450V X7T SMD |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7T2W474M290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG45KX7T2W474M290JH | TDK | 1,040 | 445-7095-1-ND | ¥630.00000 | Direct |
| CGA8N4X7T2W474K230KE | TDK | 6,891 | 445-8770-1-ND | ¥299.00000 | MFR Recommended |
| CKG57KX7T2J474K335JJ | TDK | 3,997 | 445-10487-1-ND | ¥887.00000 | Similar |
| CKG57KX7T2J474M335JJ | TDK | 0 | 445-10488-1-ND | ¥972.00000 | Similar |




