CGJ3E2C0G1H180J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥5.30273
Datasheet

Direct


KYOCERA AVX
In Stock: 12,725
Unit Price: ¥32.00000
Datasheet

Similar


Murata Electronics
In Stock: 19,067
Unit Price: ¥32.00000
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H180J080AA

DigiKey Part Number
445-13325-2-ND - Tape & Reel (TR)
445-13325-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H180J080AA
Description
CAP CER 18PF 50V C0G 0603
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H180J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes