Parametric Equivalent
Direct
Direct
Direct

06035A180J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H180JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A180J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A180J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H180JT | KYOCERA AVX | 12,605 | 478-KAM15ACG1H180JTCT-ND | ¥32.00000 | Parametric Equivalent |
| AC0603JRNPO9BN180 | YAGEO | 180 | 13-AC0603JRNPO9BN180CT-ND | ¥17.00000 | Direct |
| CGA3E2C0G1H180J080AA | TDK | 53,420 | 445-5631-1-ND | ¥23.00000 | Direct |
| CGJ3E2C0G1H180J080AA | TDK | 0 | 445-13325-1-ND | ¥0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.30273 | ¥79,541 |
| Unit Price without JCT: | ¥5.30273 |
|---|---|
| Unit Price with JCT: | ¥5.83300 |





