Parametric Equivalent
Parametric Equivalent

CD45-B2GA471K-GKA | |
|---|---|
DigiKey Part Number | CD45-B2GA471K-GKA-ND |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA471K-GKA |
Description | CAP CER 470PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA471K-GKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.21300 | ¥23,213 |
| Unit Price without JCT: | ¥23.21300 |
|---|---|
| Unit Price with JCT: | ¥25.53430 |



