
CD45-B2GA471K-VKA | |
|---|---|
DigiKey Part Number | 445-175354-1-ND - Cut Tape (CT) 445-175354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA471K-VKA |
Description | CAP CER 470PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA471K-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥48.30000 | ¥483 |
| 50 | ¥36.02000 | ¥1,801 |
| 100 | ¥32.23000 | ¥3,223 |
| 500 | ¥25.86200 | ¥12,931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.21300 | ¥23,213 |
| 2,000 | ¥21.64150 | ¥43,283 |
| 3,000 | ¥20.85533 | ¥62,566 |
| 5,000 | ¥19.98360 | ¥99,918 |
| 7,000 | ¥19.47386 | ¥136,317 |
| 10,000 | ¥18.98400 | ¥189,840 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

