Direct


C5750C0G3A153J280KC | |
|---|---|
DigiKey Part Number | 445-174784-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C5750C0G3A153J280KC |
Description | CAP CER 0.015UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G3A153J280KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9Q1C0G3A153J280KC | TDK | 0 | 445-174797-1-ND | ¥560.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥235.21600 | ¥117,608 |
| Unit Price without JCT: | ¥235.21600 |
|---|---|
| Unit Price with JCT: | ¥258.73760 |


