

CGA9Q1C0G3A153J280KC | |
|---|---|
DigiKey Part Number | 445-174797-2-ND - Tape & Reel (TR) 445-174797-1-ND - Cut Tape (CT) 445-174797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9Q1C0G3A153J280KC |
Description | CAP CER 0.015UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9Q1C0G3A153J280KC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.122" (3.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥560.00000 | ¥560 |
| 10 | ¥391.50000 | ¥3,915 |
| 50 | ¥324.72000 | ¥16,236 |
| 100 | ¥304.05000 | ¥30,405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥261.41000 | ¥130,705 |
| 1,000 | ¥250.89000 | ¥250,890 |
| 1,500 | ¥245.62200 | ¥368,433 |
| 2,500 | ¥239.78040 | ¥599,451 |
| 3,500 | ¥236.36571 | ¥827,280 |
| 5,000 | ¥233.07860 | ¥1,165,393 |
| Unit Price without JCT: | ¥560.00000 |
|---|---|
| Unit Price with JCT: | ¥616.00000 |

