Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C4532C0G3F331K250KE | |
|---|---|
DigiKey Part Number | 445-14982-2-ND - Tape & Reel (TR) 445-14982-1-ND - Cut Tape (CT) 445-14982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F331K250KE |
Description | CAP CER 330PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F331K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥147.10000 | ¥1,471 |
| 50 | ¥116.16000 | ¥5,808 |
| 100 | ¥106.62000 | ¥10,662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥87.93800 | ¥43,969 |
| 1,000 | ¥83.10100 | ¥83,101 |
| 1,500 | ¥80.67867 | ¥121,018 |
| 2,500 | ¥77.99440 | ¥194,986 |
| 3,500 | ¥76.42457 | ¥267,486 |
| 5,000 | ¥74.91440 | ¥374,572 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |




