C3216C0G1E104J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1,251
Unit Price: ¥101.00000
Datasheet

Upgrade


TDK
In Stock: 46,666
Unit Price: ¥143.00000
Datasheet

Upgrade


TDK
In Stock: 2,269
Unit Price: ¥108.00000
Datasheet

Direct


KEMET
In Stock: 8,220
Unit Price: ¥278.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥106.40450
Datasheet

Direct


KEMET
In Stock: 6,068
Unit Price: ¥2,506.00000
Datasheet

Direct


Murata Electronics
In Stock: 15,428
Unit Price: ¥120.00000
Datasheet

Direct


Murata Electronics
In Stock: 49,527
Unit Price: ¥120.00000
Datasheet

Upgrade


KEMET
In Stock: 2,525
Unit Price: ¥1,135.00000
Datasheet

Upgrade


KEMET
In Stock: 2,123
Unit Price: ¥655.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 50,276
Unit Price: ¥83.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 68,915
Unit Price: ¥83.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 92,416
Unit Price: ¥90.00000
Datasheet

Similar


KEMET
In Stock: 12,280
Unit Price: ¥111.00000
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1E104J

DigiKey Part Number
445-2691-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216C0G1E104J
Description
CAP CER 0.1UF 25V C0G 1206
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1E104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes