C2012Y5V1E105Z/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 556
Unit Price: ¥33.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 50,039
Unit Price: ¥28.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥3.03020
Datasheet

Direct


YAGEO
In Stock: 5,916
Unit Price: ¥20.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥4.88853
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,039
Unit Price: ¥35.00000
Datasheet

Upgrade


KEMET
In Stock: 12,740
Unit Price: ¥123.00000
Datasheet

Upgrade


YAGEO
In Stock: 51,054
Unit Price: ¥33.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 234,244
Unit Price: ¥22.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,145,139
Unit Price: ¥22.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,228
Unit Price: ¥83.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,255
Unit Price: ¥17.00000
Datasheet
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

C2012Y5V1E105Z/1.25

DigiKey Part Number
445-1365-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012Y5V1E105Z/1.25
Description
CAP CER 1UF 25V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012Y5V1E105Z/1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types