

C2012X7R1E105M125AB | |
|---|---|
DigiKey Part Number | 445-7567-2-ND - Tape & Reel (TR) 445-7567-1-ND - Cut Tape (CT) 445-7567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E105M125AB |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E105M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥18.60000 | ¥186 |
| 50 | ¥13.20000 | ¥660 |
| 100 | ¥11.55000 | ¥1,155 |
| 500 | ¥8.78400 | ¥4,392 |
| 1,000 | ¥7.93200 | ¥7,932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥7.02700 | ¥14,054 |
| 4,000 | ¥6.46950 | ¥25,878 |
| 6,000 | ¥6.19033 | ¥37,142 |
| 10,000 | ¥5.88130 | ¥58,813 |
| 14,000 | ¥5.70064 | ¥79,809 |
| 20,000 | ¥5.52690 | ¥110,538 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

