C2012X5R1C105M/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6,437
Unit Price: ¥27.00000
Datasheet

Upgrade


TDK
In Stock: 17,868
Unit Price: ¥27.00000
Datasheet

Upgrade


TDK
In Stock: 16,539
Unit Price: ¥30.00000
Datasheet

Upgrade


TDK
In Stock: 20,540
Unit Price: ¥33.00000
Datasheet

Upgrade


TDK
In Stock: 960
Unit Price: ¥30.00000
Datasheet

Upgrade


TDK
In Stock: 5,107
Unit Price: ¥33.00000
Datasheet

Upgrade


TDK
In Stock: 13,490
Unit Price: ¥42.00000
Datasheet

Upgrade


TDK
In Stock: 31,749
Unit Price: ¥55.00000
Datasheet

Upgrade


TDK
In Stock: 5,781
Unit Price: ¥42.00000
Datasheet

Upgrade


TDK
In Stock: 2,497
Unit Price: ¥58.00000
Datasheet

Upgrade


TDK
In Stock: 1,530
Unit Price: ¥42.00000
Datasheet

Upgrade


TDK
In Stock: 5,920
Unit Price: ¥42.00000
Datasheet

Upgrade


TDK
In Stock: 14,945
Unit Price: ¥27.00000
Datasheet

Upgrade


TDK
In Stock: 59,332
Unit Price: ¥32.00000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C105M/1.25

DigiKey Part Number
445-7635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R1C105M/1.25
Description
CAP CER 1UF 16V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C105M/1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes