

C2012X5R1H105M125AB | |
|---|---|
DigiKey Part Number | 445-7623-2-ND - Tape & Reel (TR) 445-7623-1-ND - Cut Tape (CT) 445-7623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H105M125AB |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H105M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.40000 | ¥344 |
| 50 | ¥25.22000 | ¥1,261 |
| 100 | ¥22.40000 | ¥2,240 |
| 500 | ¥17.64600 | ¥8,823 |
| 1,000 | ¥16.17700 | ¥16,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.54100 | ¥29,082 |
| 4,000 | ¥13.57650 | ¥54,306 |
| 6,000 | ¥13.09383 | ¥78,563 |
| 10,000 | ¥12.55850 | ¥125,585 |
| 14,000 | ¥12.24564 | ¥171,439 |
| 20,000 | ¥11.94475 | ¥238,895 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

