Similar
Similar

B81141C1683K000 | |
|---|---|
DigiKey Part Number | B81141C1683K000-ND |
Manufacturer | |
Manufacturer Product Number | B81141C1683K000 |
Description | CAP FILM 0.068UF 10% 440VAC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 440V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81141C1683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |



