
B32653A7683K000 | |
|---|---|
DigiKey Part Number | 495-B32653A7683K000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A7683K000 |
Description | CAP FILM 0.068UF 1.25KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥179.60000 | ¥1,796 |
| 50 | ¥144.04000 | ¥7,202 |
| 100 | ¥133.08000 | ¥13,308 |
| 540 | ¥113.85556 | ¥61,482 |
| 1,080 | ¥108.23889 | ¥116,898 |
| 2,700 | ¥102.31000 | ¥276,237 |
| 5,400 | ¥98.73370 | ¥533,162 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |

