B43858G9226M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥324.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1,954
Unit Price: ¥352.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ¥90.90625
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥89.38800
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥102.67000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 247
Unit Price: ¥509.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 746
Unit Price: ¥316.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 494
Unit Price: ¥322.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 954
Unit Price: ¥329.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 995
Unit Price: ¥336.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 357
Unit Price: ¥341.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 90
Unit Price: ¥261.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.79400
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥99.08278
Datasheet
New at DigiKey
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858G9226M000

DigiKey Part Number
495-B43858G9226M000-ND
Manufacturer
Manufacturer Product Number
B43858G9226M000
Description
CAP ALUM 22UF 20% 400V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43858G9226M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
520 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥309.00000¥309
10¥202.40000¥2,024
50¥157.84000¥7,892
100¥143.78000¥14,378
500¥119.58400¥59,792
1,000¥111.96600¥111,966
3,000¥102.44733¥307,342
6,000¥99.46200¥596,772
Manufacturers Standard Package
Unit Price without JCT:¥309.00000
Unit Price with JCT:¥339.90000