
EEU-EB2G220B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2G220BCT-ND - Cut Tape (CT) 10-EEU-EB2G220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2G220B |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2G220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥322.00000 | ¥322 |
| 10 | ¥210.20000 | ¥2,102 |
| 50 | ¥163.72000 | ¥8,186 |
| 100 | ¥149.00000 | ¥14,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥121.40800 | ¥60,704 |
| 1,000 | ¥113.58100 | ¥113,581 |
| 1,500 | ¥109.63267 | ¥164,449 |
| 2,500 | ¥105.23200 | ¥263,080 |
| 3,500 | ¥102.64629 | ¥359,262 |
| 5,000 | ¥100.14740 | ¥500,737 |
| Unit Price without JCT: | ¥322.00000 |
|---|---|
| Unit Price with JCT: | ¥354.20000 |

