B32924H3225K000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥460.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 876
Unit Price: ¥392.00000
Datasheet
Image for B32924H3225K000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924H3225K000

DigiKey Part Number
B32924H3225K000-ND
Manufacturer
Manufacturer Product Number
B32924H3225K000
Description
CAP FILM 2.2UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924H3225K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
800¥305.11000¥244,088
Manufacturers Standard Package
Unit Price without JCT:¥305.11000
Unit Price with JCT:¥335.62100