Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32522Q1335K189 | |
|---|---|
DigiKey Part Number | B32522Q1335K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32522Q1335K189 |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522Q1335K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522Q1335K000 | TDK | 0 | B32522Q1335K000-ND | ¥139.54100 | Parametric Equivalent |
| B32522Q1335K289 | TDK | 0 | B32522Q1335K289-ND | ¥136.78828 | Parametric Equivalent |
| MKS4D043304J00KB00 | WIMA | 0 | 1928-MKS4D043304J00KB00TB-ND | ¥141.21077 | Parametric Equivalent |
| MKS4D043304J00KD00 | WIMA | 0 | 1928-MKS4D043304J00KD00TB-ND | ¥141.21077 | Parametric Equivalent |
| MKS4D043304J00KF00 | WIMA | 0 | 1928-MKS4D043304J00KF00TR-ND | ¥140.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ¥136.16607 | ¥381,265 |
| Unit Price without JCT: | ¥136.16607 |
|---|---|
| Unit Price with JCT: | ¥149.78268 |





