MKS4D043304J00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥141.21077
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥140.58000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥140.58000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥140.58000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥140.58000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥135.83667
Datasheet

Parametric Equivalent


WIMA
In Stock: 1,762
Unit Price: ¥341.00000
Datasheet
Image for MKS4D043304J00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D043304J00KD00

DigiKey Part Number
1928-MKS4D043304J00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4D043304J00KD00
Description
CAP FILM 3.3UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D043304J00KB00WIMA01928-MKS4D043304J00KB00TB-ND¥141.21077Parametric Equivalent
MKS4D043304J00KF00WIMA01928-MKS4D043304J00KF00TR-ND¥140.58000Parametric Equivalent
MKS4D043304J00KH00WIMA01928-MKS4D043304J00KH00TR-ND¥140.58000Parametric Equivalent
MKS4D043304J00KI00WIMA01928-MKS4D043304J00KI00TR-ND¥140.58000Parametric Equivalent
MKS4D043304J00KJ00WIMA01928-MKS4D043304J00KJ00TR-ND¥140.58000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
1,300¥141.21077¥183,574
Unit Price without JCT:¥141.21077
Unit Price with JCT:¥155.33185