RDS30-24-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: ¥55,971.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 13
Unit Price: ¥1,866.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 44
Unit Price: ¥4,230.00000
Datasheet
Enclosed, Conformal Coated DC DC Converter 1 Output 24V 1.3A 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated DC DC Converter 1 Output 24V 1.3A 32V Input
RDS30-24-12
RDS30-24-12

RDS30-24-24

DigiKey Part Number
285-RDS30-24-24-ND
Manufacturer
Manufacturer Product Number
RDS30-24-24
Description
DC/DC CONVERTER 24V 30W
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 24V 1.3A 32V Input
Datasheet
 Datasheet
EDA/CAD Models
RDS30-24-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.3A
Power (Watts)
30W
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.74" W x 1.50" H (130.0mm x 95.0mm x 38.1mm)
Approval Agency
CSA, EN, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes