Enclosed DC DC Converter 1 Output 24V 1.3A 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 24V 1.3A 32V Input
RDS30A-24-24
RDS30A-24-24

RDS30A-24-24

DigiKey Part Number
285-RDS30A-24-24-ND
Manufacturer
Manufacturer Product Number
RDS30A-24-24
Description
DC/DC CONVERTER 24V 31W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 1.3A 32V Input
Datasheet
 Datasheet
EDA/CAD Models
RDS30A-24-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.3A
Power (Watts)
31W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 1.50" W x 3.74" H (130.0mm x 38.0mm x 95.0mm)
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥55,971.00000¥55,971
10¥49,243.20000¥492,432
Manufacturers Standard Package
Unit Price without JCT:¥55,971.00000
Unit Price with JCT:¥61,568.10000