
TSL0709RA-6R8M2R3-PF | |
---|---|
DigiKey Part Number | 445-6511-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0709RA-6R8M2R3-PF |
Description | FIXED IND 6.8UH 2.3A 28 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 2.3 A 28mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0709RA-6R8M2R3-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.303" Dia (7.70mm) | |
Height - Seated (Max) | 0.378" (9.60mm) |