RLB0912-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0912-6R8ML

DigiKey Part Number
RLB0912-6R8ML-ND
Manufacturer
Manufacturer Product Number
RLB0912-6R8ML
Description
FIXED IND 6.8UH 3.7A 28 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 28mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0912-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥46.90000¥469
25¥43.40000¥1,085
50¥40.90000¥2,045
200¥36.35000¥7,270
400¥34.27250¥13,709
600¥33.11167¥19,867
1,000¥31.70700¥31,707
2,600¥29.23962¥76,023
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000