2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-2R7J-PF

DigiKey Part Number
445-174389-2-ND - Tape & Reel (TR)
445-174389-1-ND - Cut Tape (CT)
445-174389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-2R7J-PF
Description
FIXED IND 2.7UH 290MA 1.1 OHM
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-2R7J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-2R7J-EFTDK3,164445-16582-1-ND¥30.00000Similar
B82422T1272J000TDK3,976495-B82422T1272J000CT-ND¥63.00000Similar
WCL3225-2R7-REaton - Electronics Division0283-WCL3225-2R7-RTR-ND¥20.24400Similar
In-Stock: 3,900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥24.30000¥243
100¥19.99000¥1,999
1,000¥16.44200¥16,442
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000