
B82422T1272J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1272J000TR-ND - Tape & Reel (TR) 495-B82422T1272J000CT-ND - Cut Tape (CT) 495-B82422T1272J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1272J000 |
Description | FIXED IND 2.7UH 290MA 900 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 900mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1272J000 Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥52.30000 | ¥523 |
| 25 | ¥48.44000 | ¥1,211 |
| 50 | ¥45.66000 | ¥2,283 |
| 100 | ¥43.06000 | ¥4,306 |
| 250 | ¥39.84000 | ¥9,960 |
| 500 | ¥37.55800 | ¥18,779 |
| 1,000 | ¥35.41100 | ¥35,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥30.21000 | ¥60,420 |
| 4,000 | ¥28.48675 | ¥113,947 |
| 6,000 | ¥27.52533 | ¥165,152 |
| 10,000 | ¥26.36170 | ¥263,617 |
| 14,000 | ¥25.62286 | ¥358,720 |
| 20,000 | ¥25.42640 | ¥508,528 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

