Similar

NLC565050T-1R2K-PF | |
|---|---|
DigiKey Part Number | 445-3520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC565050T-1R2K-PF |
Description | FIXED IND 1.2UH 1.7A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 1.7 A 35mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC565050T-1R2K-PF Models |
Category | DC Resistance (DCR) 35mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5650 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC2220ER1R2K | Vishay Dale | 0 | IMC2220ER1R2K-ND | ¥54.21700 | Similar |


