
IMC2220ER1R2K | |
|---|---|
DigiKey Part Number | IMC2220ER1R2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER1R2K |
Description | FIXED IND 1.2UH 1.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 1.7 A 35mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER1R2K Models |
Category | Q @ Freq 10 @ 7.96MHz |
Mfr | Frequency - Self Resonant 70MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5650 Metric) |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.221" L x 0.197" W (5.61mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.165" (4.20mm) |
DC Resistance (DCR) 35mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥54.21700 | ¥162,651 |
| Unit Price without JCT: | ¥54.21700 |
|---|---|
| Unit Price with JCT: | ¥59.63870 |

