


LTF5022T-1R8N3R1-D | |
---|---|
DigiKey Part Number | 445-LTF5022T-1R8N3R1-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTF5022T-1R8N3R1-D |
Description | FIXED IND 1.8UH 3.1A 37 MOHM SMD |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 3.1 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-1R8N3R1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.197" W (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥126.02200 | ¥63,011 |
Unit Price without JCT: | ¥126.02200 |
---|---|
Unit Price with JCT: | ¥138.62420 |