

ASPI-6045S-1R8N-T | |
---|---|
DigiKey Part Number | 535-ASPI-6045S-1R8N-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-1R8N-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-1R8N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-1R8N-T |
Description | FIXED IND 1.8UH 4.95A 12MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 4.95 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-1R8N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥62.00000 | ¥62 |
10 | ¥50.40000 | ¥504 |
100 | ¥40.29000 | ¥4,029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥30.10467 | ¥45,157 |
3,000 | ¥28.77500 | ¥86,325 |
4,500 | ¥28.64800 | ¥128,916 |
7,500 | ¥28.50333 | ¥213,775 |
10,500 | ¥27.02010 | ¥283,711 |
15,000 | ¥26.93827 | ¥404,074 |
37,500 | ¥25.84627 | ¥969,235 |
Unit Price without JCT: | ¥62.00000 |
---|---|
Unit Price with JCT: | ¥68.20000 |